Texas Instruments LM48820TMBD technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 95mW |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48820TMBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.