
The LM4895LDX/NOPB is a surface mount op-amp from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.2V and 5.5V. The device is packaged in tape and reel format. It has a power supply rejection ratio of 84dB. The LM4895LDX/NOPB is RoHS compliant and does not have radiation hardening.
Texas Instruments LM4895LDX/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4895LDX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
