
The LM4908MM/NOPB is a low-noise operational amplifier from Texas Instruments. It is packaged in a VSSOP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The op-amp has a power dissipation of 16.5mW and a supply current of 3mA. It features a power supply rejection ratio of 90dB and a unity gain bandwidth product of 25MHz. The device is RoHS compliant.
Texas Instruments LM4908MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 16.5mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4908MM/NOPB to view detailed technical specifications.
No datasheet is available for this part.