The LM4908MMX/NOPB is a low-noise operational amplifier with an input bias current of 10pA and an input offset voltage of 50mV. It operates over a supply voltage range of 2V to 5.5V and has a power dissipation of 16.5mW. The device is packaged in a surface-mount MSOP package and is RoHS compliant. It has a unity gain bandwidth product of 25MHz and a power supply rejection ratio of 90dB. The LM4908MMX/NOPB is suitable for use in applications where low noise and high precision are required, and can operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 16.5mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Compliant |