Texas Instruments LM4923LQBD technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 1.1W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Boomer® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4923LQBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.