The LM4F231E5QRFIG is a microcontroller from Texas Instruments, featuring a 80MHz frequency and 128KB of FLASH memory. It also includes 32KB of RAM and 12 timers/counters. The device is packaged in a LQFP and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Texas Instruments LM4F231E5QRFIG technical specifications.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 12 |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4F231E5QRFIG to view detailed technical specifications.
No datasheet is available for this part.