Texas Instruments LM5009SD/NOPB technical specifications.
| Efficiency | 93% |
| Max Input Voltage | 95V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 85V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5009SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.