Texas Instruments LM5010EVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5010EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.