
This single-channel low-side MOSFET gate driver is designed for split-supply operation and provides 3-A peak source current with more than 7-A peak sink current. It operates from a 3.5-V to 14-V supply range and includes undervoltage lockout protection with a typical 3-V rising threshold. Typical propagation delay is 25 ns, with 14-ns rise time and 12-ns fall time measured with a 2-nF load. The device supports both inverting and non-inverting inputs and is specified for operation from -40°C to 125°C junction temperature. The LM5112 family is offered in compact WSON and thermally enhanced MSOP PowerPAD package options, and the M package variant corresponds to the 8-pin thermally enhanced MSOP PowerPAD style on TI's product page.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5112M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Supply voltage | 3.5 to 14V |
| Undervoltage lockout threshold | 3 typV |
| Undervoltage lockout hysteresis | 230 typmV |
| Supply current | 1 typmA |
| Logic high input threshold | 2.3 minV |
| Logic low input threshold | 0.8 maxV |
| Input hysteresis | 400 typmV |
| Peak source current | 3 typA |
| Peak sink current | 7 typA |
| Propagation delay low-to-high | 25 typns |
| Propagation delay high-to-low | 25 typns |
| Rise time | 14 typns |
| Fall time | 12 typns |
| Operating junction temperature | -40 to 125°C |
Download the complete datasheet for Texas Instruments LM5112M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.