Texas Instruments LM555J-MLS technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -200mA |
| Low Level Output Current | 200mA |
| Max Power Dissipation | 1.18W |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM555J-MLS to view detailed technical specifications.
No datasheet is available for this part.