Texas Instruments LM6142AMJ-QMLV technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 17MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage Gain | 108.63dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6142AMJ-QMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.