Texas Instruments LM7372ILDX/NOPB technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 100MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7372ILDX/NOPB to view detailed technical specifications.
No datasheet is available for this part.