The LM747H-NOPB is a dual operational amplifier from Texas Instruments, packaged in a TO-100 case for through-hole mounting. It features a common mode rejection ratio of 70dB and an input bias current of 500nA. The op-amp has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 800mW. It also has a slew rate of 0.5V/µs and a voltage gain of 106.02dB.
Texas Instruments LM747H-NOPB technical specifications.
| Package/Case | TO-100 |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Box |
| Power Dissipation | 800mW |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM747H-NOPB to view detailed technical specifications.
No datasheet is available for this part.