Texas Instruments LM74A-5MDA technical specifications.
| Package/Case | DIE |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | SPI |
| Quiescent Current | 310uA |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM74A-5MDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.