Texas Instruments LM74CIBP3NOPB technical specifications.
| Interface | SPI, Serial, 3-WIRE |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM74CIBP3NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.