Texas Instruments LM78L05ACZ/T3 technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 35V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Polarity | Positive |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM78L05ACZ/T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.