The LM78L62ACZ/LFT3 is a single output linear voltage regulator with a fixed output voltage of 6.2V. It can supply a maximum output current of 100mA and has a maximum power dissipation of 750mW. The device operates over a temperature range of 0°C to 125°C and is packaged in a TO-92 case.
Texas Instruments LM78L62ACZ/LFT3 technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6.2V |
| Package Quantity | 1800 |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78L62ACZ/LFT3 to view detailed technical specifications.
No datasheet is available for this part.