Texas Instruments LM7905CT/HALF technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | -5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7905CT/HALF to view detailed technical specifications.
No datasheet is available for this part.