The LM79L05ACZ/T1 is a negative fixed regulator with an output voltage of -5V and an output current of 100mA. It is packaged in a TO-92 case and is rated for operation between 0°C and 70°C. The device is designed to handle a maximum input voltage of -35V and a minimum input voltage of -7.3V.
Texas Instruments LM79L05ACZ/T1 technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | -35V |
| Min Input Voltage | -7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Polarity | Negative |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM79L05ACZ/T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.