The LM79L12ACZ/LFT1 is a negative fixed voltage regulator from Texas Instruments. It operates over a temperature range of 0°C to 70°C and has a maximum input voltage of -35V and minimum input voltage of -14.6V. The device features a single output with a maximum current of 100mA. It is packaged in a TO-92 package and is available in quantities of 1800.
Texas Instruments LM79L12ACZ/LFT1 technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | -35V |
| Min Input Voltage | -14.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 1800 |
| Polarity | Negative |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM79L12ACZ/LFT1 to view detailed technical specifications.
No datasheet is available for this part.