The LM79L12ACZ/T1 is a negative fixed regulator from Texas Instruments. It features a TO-92 package and can operate within a temperature range of 0°C to 70°C. The device has a single output and can supply a maximum current of 100mA. The output voltage is fixed at -12V. The LM79L12ACZ/T1 is designed to withstand input voltages up to -35V.
Texas Instruments LM79L12ACZ/T1 technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | -35V |
| Min Input Voltage | -14.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 2000 |
| Polarity | Negative |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM79L12ACZ/T1 to view detailed technical specifications.
No datasheet is available for this part.