The LM79L12ACZ/T7 is a negative fixed voltage regulator with a maximum input voltage of -35V and a minimum input voltage of -14.6V. It has a single output with a maximum current of 100mA and a fixed output voltage of -12V. The device is packaged in a TO-92 package and is rated for operation between 0°C and 70°C. It is available in quantities of 2000.
Texas Instruments LM79L12ACZ/T7 technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | -35V |
| Min Input Voltage | -14.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 2000 |
| Polarity | Negative |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM79L12ACZ/T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.