Texas Instruments LM8300IMT9B/63SN technical specifications.
| Package/Case | TSSOP |
| Data Rate | 38.4Kbps |
| Interface | UART, 4-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Resolution | 10b |
| Supply Current | 11.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM8300IMT9B/63SN to view detailed technical specifications.
No datasheet is available for this part.