The LM85BIMQX/NOPB is an 8-bit digital temperature sensor from Texas Instruments. It operates over a supply voltage range of 3V to 3.6V and features a resolution of 8 bits. The device is packaged in a QSOP package and is available in tape and reel packaging. The LM85BIMQX/NOPB is RoHS compliant and suitable for use in applications where a digital temperature reading is required. It can operate over a temperature range of 0°C to 85°C.
Texas Instruments LM85BIMQX/NOPB technical specifications.
| Package/Case | QSOP |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM85BIMQX/NOPB to view detailed technical specifications.
No datasheet is available for this part.