Texas Instruments LM95172QA2MDA technical specifications.
| Package/Case | DIE |
| Mount | Surface Mount |
| Output Type | SPI |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM95172QA2MDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.