Texas Instruments LM98513CCMTX technical specifications.
| Package/Case | TFSOP |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM98513CCMTX to view detailed technical specifications.
No datasheet is available for this part.