The LMC6484AIMX/SL163019 is a low-noise operational amplifier from Texas Instruments. It features a gain bandwidth product of 1.5MHz and a common mode rejection ratio of 70dB. The device operates over a temperature range of -40°C to 85°C and can withstand supply voltages between 3V and 15.5V. The LMC6484AIMX/SL163019 is available in a SOIC package and is designed for surface mount applications.
Texas Instruments LMC6484AIMX/SL163019 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 116.47dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6484AIMX/SL163019 to view detailed technical specifications.
No datasheet is available for this part.