Texas Instruments LMC7211AIM5X/SL163207 technical specifications.
| Package/Case | SOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC7211AIM5X/SL163207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.