
Texas Instruments LMH0040SQX technical specifications.
| Data Rate | 3000Mbps |
| Number of Drivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH0040SQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
