
The LMH0340SQX is a single-element transceiver from Texas Instruments, operating at a maximum temperature of 85°C and a minimum of -40°C. It is designed for surface mount applications and is available on tape and reel. The device consumes 475W of power and has a power dissipation of 440mW. It is not RoHS compliant.
Texas Instruments LMH0340SQX technical specifications.
| Data Rate | 3000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 475W |
| Power Dissipation | 440mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH0340SQX to view detailed technical specifications.
No datasheet is available for this part.
