Texas Instruments LMH0387SLX/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0387SLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.