The LMH6526SP is a surface-mount op-amp from Texas Instruments, measuring 5mm by 5mm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 4.5V and 5.5V, with a maximum supply current of 40mA. This component is compliant with RoHS regulations and is available on tape and reel for easy handling.
Texas Instruments LMH6526SP technical specifications.
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6526SP to view detailed technical specifications.
No datasheet is available for this part.