Texas Instruments LMH6628WGFQMLV/NOPB technical specifications.
| Gain Bandwidth Product | 300MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Slew Rate | 550V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6628WGFQMLV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.