OP Amp Dual Volt Fdbk R-R I/O 6V/12V 8-Pin MSOP T/R
Texas Instruments LMH6646MM/NOPB/BKN technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 55MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6646MM/NOPB/BKN to view detailed technical specifications.
No datasheet is available for this part.