LMH6702MF/NOPB/BKN
Texas Instruments LMH6702MF/NOPB/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 45dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6702MF/NOPB/BKN to view detailed technical specifications.
No datasheet is available for this part.