Texas Instruments LMH6725MAX/NOPB technical specifications.
| -3db Bandwidth | 370MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 57dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 110mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 600V/µs |
| Unity Gain Bandwidth Product | 370MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6725MAX/NOPB to view detailed technical specifications.
No datasheet is available for this part.