Texas Instruments LMK04031BISQNOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LMK04031 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK04031BISQNOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.