Texas Instruments LMP8100AEVAL technical specifications.
| Evaluation Kit | Yes |
| Output Current per Channel | 20mA |
| Packaging | Box |
| Radiation Hardening | No |
| Series | LMP® |
| Slew Rate | 12V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMP8100AEVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.