The LMR22007YMINI-EVM is a module with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a single unit packaged in bulk. The module is not Reach SVHC compliant. It has an output voltage of 3.3V and an output current of 750mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 750mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Compliant |