
The LMS1487EINA/NOPB is a single-channel transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports a data rate of up to 2.5 Mbps and is powered by a 5V supply voltage. The device is packaged in a PDIP format and is suitable for through-hole mounting. It is compliant with RoHS regulations and has a supply current of 660 microamperes.
Texas Instruments LMS1487EINA/NOPB technical specifications.
| Package/Case | PDIP |
| Data Rate | 2.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 660uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMS1487EINA/NOPB to view detailed technical specifications.
No datasheet is available for this part.