Texas Instruments LMV1051SDX-BA/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 140uA |
| Number of Channels | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LMV1051 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV1051SDX-BA/NOPB to view detailed technical specifications.
No datasheet is available for this part.