Texas Instruments LMV393M/HALF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Compatibility | CMOS |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV393M/HALF to view detailed technical specifications.
No datasheet is available for this part.