The LMV981BL/NOPB is a low-voltage op-amp with a gain bandwidth product of 1.5MHz and an operating supply voltage of 3V. It features a common mode rejection ratio of 50dB and a power supply rejection ratio of 75dB. The device is RoHS compliant and has a maximum operating temperature of 125°C. It is available in a surface mount package, packaged in tape and reel.
Texas Instruments LMV981BL/NOPB technical specifications.
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV981BL/NOPB to view detailed technical specifications.
No datasheet is available for this part.