
The LMX1600TMX/NOPB is a dual operational amplifier from Texas Instruments, packaged in a TSSOP package for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.6V. This device is RoHS compliant and available in tape and reel packaging.
Texas Instruments LMX1600TMX/NOPB technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX1600TMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.