
The LMX2306TMNOPB is a 550MHz CMOS phase-locked loop (PLL) from Texas Instruments. It is packaged in a lead-free TSSOP package and is designed to operate over a temperature range of -40°C to 85°C. The device has a supply current of 3.5mA and is suitable for use in a variety of applications. The LMX2306TMNOPB is a single circuit, single element device with a single output. It is available in a rail/tube packaging configuration with 92 devices per package.
Texas Instruments LMX2306TMNOPB technical specifications.
| Package/Case | TSSOP |
| Frequency | 550MHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | PLLatinum™ |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2306TMNOPB to view detailed technical specifications.
No datasheet is available for this part.