The LMX2326TMNOPB is a 2.8GHz CMOS PLL from Texas Instruments, packaged in a lead-free TSSOP package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and can supply a maximum voltage of 5.5V. The device is designed for use with a 3V operating supply voltage and features a PLL with a maximum frequency of 2.8GHz.
Texas Instruments LMX2326TMNOPB technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.8GHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 2.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2326TMNOPB to view detailed technical specifications.
No datasheet is available for this part.