
The LMX2331LSLBX/NOPB is a single CMOS PLL from Texas Instruments, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 550MHz. This device is suitable for use in applications requiring a high-frequency PLL.
Texas Instruments LMX2331LSLBX/NOPB technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2331LSLBX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
