
The LMX2331LSLDX/NOPB is a single PLL circuit from Texas Instruments, designed for CMOS input and operating within a temperature range of -40°C to 85°C. It is packaged in a TSSOP package and is RoHS compliant. The device features a maximum operating frequency of 550MHz and is suitable for surface mount applications.
Texas Instruments LMX2331LSLDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2331LSLDX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
