
The LMX2331LTM/NOPB is a CMOS PLL from Texas Instruments with a maximum frequency of 500MHz. It is available in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a supply current of 5.4mA and is part of the PLLatinum series.
Texas Instruments LMX2331LTM/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 3 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 5.4mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2331LTM/NOPB to view detailed technical specifications.
No datasheet is available for this part.
