
The LMX2471SLEX/NOPB is a dual low dropout regulator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can supply up to 8.5mA of current. The device is RoHS compliant and available in tape and reel packaging. It is designed to regulate voltage from 2.25V to 2.75V.
Texas Instruments LMX2471SLEX/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 2 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2471SLEX/NOPB to view detailed technical specifications.
No datasheet is available for this part.